0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core

RS Stock No.: 172-9957Brand: Fair-RiteManufacturers Part No.: 3078990821
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Antenna & RFID Rods

Dimensions

0.75 (Dia.) x 7.5mm

Application

Inductive Component

Material

78 Material

Diameter

0.75mm

Height

7.5mm

Product details

RFID Rods

From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

You may be interested in
0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 4000) (ex VAT)

0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core

P.O.A.

Each (In a Box of 4000) (ex VAT)

0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Type

Antenna & RFID Rods

Dimensions

0.75 (Dia.) x 7.5mm

Application

Inductive Component

Material

78 Material

Diameter

0.75mm

Height

7.5mm

Product details

RFID Rods

From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

You may be interested in
0.75 (Dia.) x 7.5mm Fair-Rite Ferrite Core
P.O.A.Each (In a Pack of 50) (ex VAT)