FAG 6216-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 140mm O.D

RS Stock No.: 260-0462Brand: FAGManufacturers Part No.: 6216-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

77kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6216

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 10,519.24

EGP 10,519.24 Each (ex VAT)

FAG 6216-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 140mm O.D

EGP 10,519.24

EGP 10,519.24 Each (ex VAT)

FAG 6216-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

26mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

55kN

Dynamic Load Rating

77kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6216

Race Type

Plain

Country of Origin

Germany