FAG 6203-C-2Z>V Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

RS Stock No.: 260-0877Brand: FAGManufacturers Part No.: 6203-C-2Z>V
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

11kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6203

Country of Origin

Portugal

Stock information temporarily unavailable.

EGP 517.06

EGP 517.06 Each (ex VAT)

FAG 6203-C-2Z>V Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D

EGP 517.06

EGP 517.06 Each (ex VAT)

FAG 6203-C-2Z>V Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

11kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6203

Country of Origin

Portugal