Technical Document
Specifications
Brand
FAGInside Diameter
100mm
Outside Diameter
150mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
44.5kN
Dynamic Load Rating
46.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
16020
Race Type
Plain
Country of Origin
Germany
EGP 11,728.47
EGP 11,728.47 Each (ex VAT)
1
EGP 11,728.47
EGP 11,728.47 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
100mm
Outside Diameter
150mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
44.5kN
Dynamic Load Rating
46.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
16020
Race Type
Plain
Country of Origin
Germany