Facom 1/2 in Drive Bit Socket, Hex OGV Bit, 12mm, 60 mm Overall Length

RS Stock No.: 235-6953Brand: FacomManufacturers Part No.: STM.12GRP
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex OGV Bit

Bit Size

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

STM.12GRP

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 2,507.79

EGP 2,507.79 Each (ex VAT)

Facom 1/2 in Drive Bit Socket, Hex OGV Bit, 12mm, 60 mm Overall Length

EGP 2,507.79

EGP 2,507.79 Each (ex VAT)

Facom 1/2 in Drive Bit Socket, Hex OGV Bit, 12mm, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex OGV Bit

Bit Size

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

STM.12GRP

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China