Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 235-6942Brand: FacomManufacturers Part No.: SL.171-4P12
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extensions, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

EGP 52,037.83

EGP 52,037.83 Each (ex VAT)

Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point

EGP 52,037.83

EGP 52,037.83 Each (ex VAT)

Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

26

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extensions, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

France

You may be interested in