Technical Document
Specifications
Brand
FacomDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
CDX
Overall Length
210 mm
Finish
Satin Chrome
Country of Origin
France
Product details
3/8" super ratchet
This particularly innovative ratchet offers numerous advantages.
Its square has a specific profile and the dimensions of a 3/8" square, ensuring excellent handling in dense mechanisms while providing the performance of 1/2" square tools.
This ratchet also features a safety locking system to prevent all accidental socket detachment. The system is quickly and easily unlocked by simple pressing.
This ratchet is not compatible with accessories for standard 3/8" square.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomDrive Size
3/8 in
Handle Type
Ratchet
Drive Shape
CDX
Overall Length
210 mm
Finish
Satin Chrome
Country of Origin
France
Product details
3/8" super ratchet
This particularly innovative ratchet offers numerous advantages.
Its square has a specific profile and the dimensions of a 3/8" square, ensuring excellent handling in dense mechanisms while providing the performance of 1/2" square tools.
This ratchet also features a safety locking system to prevent all accidental socket detachment. The system is quickly and easily unlocked by simple pressing.
This ratchet is not compatible with accessories for standard 3/8" square.
