Facom 1/2 in Drive 22mm Standard Socket, 6 point, 38 mm Overall Length

RS Stock No.: 250-5226Brand: FacomManufacturers Part No.: S.22H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

16.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.22H

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" OGV profile hexagon sockets

Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.

You may be interested in
Stock information temporarily unavailable.

EGP 796.74

EGP 796.74 Each (ex VAT)

Facom 1/2 in Drive 22mm Standard Socket, 6 point, 38 mm Overall Length

EGP 796.74

EGP 796.74 Each (ex VAT)

Facom 1/2 in Drive 22mm Standard Socket, 6 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

22mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

16.5mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.22H

Overall Length

38 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" OGV profile hexagon sockets

Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.

You may be interested in