Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
260 mm
VDE/1000V Approved
No
Model
S.161B
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 5,662.94
EGP 5,662.94 Each (ex VAT)
Facom S.161B 1/2 in Square Ratchet with Bi-material Elastomer Handle, 260 mm Overall
1
EGP 5,662.94
EGP 5,662.94 Each (ex VAT)
Facom S.161B 1/2 in Square Ratchet with Bi-material Elastomer Handle, 260 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
260 mm
VDE/1000V Approved
No
Model
S.161B
Height Safe
No
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Italy