Facom 1/2 in Drive 11/16in Long Socket, 12 point, 82.2 mm Overall Length

RS Stock No.: 236-0949Brand: FacomManufacturers Part No.: S.11/16LA
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

11/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

10.9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.11/16LA

Overall Length

82.2 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,713.42

EGP 1,713.42 Each (ex VAT)

Facom 1/2 in Drive 11/16in Long Socket, 12 point, 82.2 mm Overall Length

EGP 1,713.42

EGP 1,713.42 Each (ex VAT)

Facom 1/2 in Drive 11/16in Long Socket, 12 point, 82.2 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

11/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

10.9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.11/16LA

Overall Length

82.2 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more