Technical Document
Specifications
Brand
FacomSocket Size
10mm
Drive Size
1/2 in
Socket Type
Hexagon
Finish
Polished
Overall Length
36 mm
Drive Type
Square
Country of Origin
France
Product details
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
EGP 916.42
EGP 916.42 Each (ex VAT)
1
EGP 916.42
EGP 916.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
10mm
Drive Size
1/2 in
Socket Type
Hexagon
Finish
Polished
Overall Length
36 mm
Drive Type
Square
Country of Origin
France
Product details
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.