Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert - RS Calibrated

RS Stock No.: 794-5900Brand: FacomManufacturers Part No.: R.304DA
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Open End

Overall Length

205 mm

Insert Size

9 x 12mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Plastic

Calibrated

RSCAL

Country of Origin

France

Product details

Facom Click Universal Torque Wrench

An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm

Features and Benefits:

Factory accuracy ±2%
Reliable mechanism tested to 50, cycles at 200 Nm
9x12 end fitting
30 mm diameter
Supplied in a plastic box

Typical Applications:

Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length
835-3090 – 271mm
794-8013 – 185mm

What is the torque range of this wrench?
835-3090 – 5 to 25Nm
794-8013 – 1 to 5Nm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 34,412.93

EGP 34,412.93 Each (ex VAT)

Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert - RS Calibrated

Calibration type

EGP 34,412.93

EGP 34,412.93 Each (ex VAT)

Facom Click Torque Wrench, 1 → 5Nm, Open End Drive, 9 x 12mm Insert - RS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Open End

Overall Length

205 mm

Insert Size

9 x 12mm

Accuracy

±6 %

Scale Graduations

0.05Nm

Material

Plastic

Calibrated

RSCAL

Country of Origin

France

Product details

Facom Click Universal Torque Wrench

An accurate and easy to read tamper proof torque wrench from Facom that offers high performance with intensive use. Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.
Range includes the following torque wrenches from Facom with various torque ranges (Nm)
835-3090 (R.306-25D) - Square Drive Click Torque Wrench, 5 to 25Nm
794-8013 (R.304DA) - Open End Drive Click Torque Wrench Plastic, 1 to 5Nm

Features and Benefits:

Factory accuracy ±2%
Reliable mechanism tested to 50, cycles at 200 Nm
9x12 end fitting
30 mm diameter
Supplied in a plastic box

Typical Applications:

Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQ:
Is this wrench extendable or is it fixed length?
This wrench has a fixed length
835-3090 – 271mm
794-8013 – 185mm

What is the torque range of this wrench?
835-3090 – 5 to 25Nm
794-8013 – 1 to 5Nm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more