Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom R.180PB 1/4 in Square Ratchet with Tube Handle, 115 mm Overall

RS Stock No.: 111-6727Brand: FacomManufacturers Part No.: R.180PB
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Tube

Drive Shape

Square

Overall Length

115 mm

VDE/1000V Approved

No

Model

R.180PB

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

Facom Flexible Head Compact Ratchet

Introducing a flexible head compact 1/4 inch ratchet from Facom. Professionally made ratchet come with excellent 180° tilt capability and position lock at a push of a button. Together with the magnetic extension bar enables you to solve problems of access or to be used as a T-handle for more power when tightening or loosening.

FACOM is internationally recognized as one of the best design and manufacturing brand in the industry. From the beginning, FACOM’s goal has been to listen to professionals to allow us to produce tools for them that would exceed their exacting requirements, while incorporating features that would make everyday tasks easier and safer

Features and Benefits:

• 180° compact ratchet with a small volume flexible tilt head
• Head lockable in any position
• 60 teeth mechanism (60 return angle)
• The extension can also be used as a T- handle for more tightening or loosening power
• Compact size with high precision
• Strong and easy to use

Typical Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:

What do you get in the set?

• Compact Flex Ratchet
• Magnetic Extension 100 mm

Why choose this set?

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What socket size is recommended for this wrench?
The wrench has been designed to work with 1/4 in Facom sockets and bits

Stock information temporarily unavailable.

EGP 6,094.22

EGP 6,094.22 Each (ex VAT)

Facom R.180PB 1/4 in Square Ratchet with Tube Handle, 115 mm Overall

EGP 6,094.22

EGP 6,094.22 Each (ex VAT)

Facom R.180PB 1/4 in Square Ratchet with Tube Handle, 115 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Tube

Drive Shape

Square

Overall Length

115 mm

VDE/1000V Approved

No

Model

R.180PB

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

Facom Flexible Head Compact Ratchet

Introducing a flexible head compact 1/4 inch ratchet from Facom. Professionally made ratchet come with excellent 180° tilt capability and position lock at a push of a button. Together with the magnetic extension bar enables you to solve problems of access or to be used as a T-handle for more power when tightening or loosening.

FACOM is internationally recognized as one of the best design and manufacturing brand in the industry. From the beginning, FACOM’s goal has been to listen to professionals to allow us to produce tools for them that would exceed their exacting requirements, while incorporating features that would make everyday tasks easier and safer

Features and Benefits:

• 180° compact ratchet with a small volume flexible tilt head
• Head lockable in any position
• 60 teeth mechanism (60 return angle)
• The extension can also be used as a T- handle for more tightening or loosening power
• Compact size with high precision
• Strong and easy to use

Typical Applications:

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQs:

What do you get in the set?

• Compact Flex Ratchet
• Magnetic Extension 100 mm

Why choose this set?

With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What socket size is recommended for this wrench?
The wrench has been designed to work with 1/4 in Facom sockets and bits