Facom 200mm, Second Cut, Flat Engineers File With Soft-Grip Handle

RS Stock No.: 238-2194Brand: FacomManufacturers Part No.: PAM.MD200AIMPA: 614309
View all in Files

Technical Document

Specifications

Brand

Facom

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

5mm

Country of Origin

India

Stock information temporarily unavailable.

EGP 12,993.36

EGP 1,082.78 Each (In a Pack of 12) (ex VAT)

Facom 200mm, Second Cut, Flat Engineers File With Soft-Grip Handle

EGP 12,993.36

EGP 1,082.78 Each (In a Pack of 12) (ex VAT)

Facom 200mm, Second Cut, Flat Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

200mm

Number of Pieces

1

Handle Included

Yes

Diameter

5mm

Country of Origin

India