Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Set Type
Impact Socket Set
Drive Type
Square
Number of Pieces
8
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 32,466.71
EGP 32,466.71 Each (ex VAT)
Facom 8-Piece Ratchet Socket Set, 1/2 in Square Drive
1
EGP 32,466.71
EGP 32,466.71 Each (ex VAT)
Facom 8-Piece Ratchet Socket Set, 1/2 in Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Set Type
Impact Socket Set
Drive Type
Square
Number of Pieces
8
Country of Origin
Taiwan, Province Of China