Facom 6mm, 1/2 in Drive Impact Socket, 79 mm length

RS Stock No.: 188-3744Brand: FacomManufacturers Part No.: NSHM.6
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

6mm

Socket Type

Impact Bit Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

1

Finish

Phosphate

Material

Chrome Molybdenum Steel

Overall Length

79 mm

Drive Type

Hexagon

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,285.99

EGP 1,285.99 Each (ex VAT)

Facom 6mm, 1/2 in Drive Impact Socket, 79 mm length

EGP 1,285.99

EGP 1,285.99 Each (ex VAT)

Facom 6mm, 1/2 in Drive Impact Socket, 79 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

6mm

Socket Type

Impact Bit Socket

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Head Type

6 point

Number of Pieces

1

Finish

Phosphate

Material

Chrome Molybdenum Steel

Overall Length

79 mm

Drive Type

Hexagon

Country of Origin

China