Facom NJ.232A 3/8 in Square Impact Increaser, 36 mm Overall

RS Stock No.: 235-9422Brand: FacomManufacturers Part No.: NJ.232A
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Impact Increaser

Drive Type

Square

Overall Length

36 mm

Sub Type

Socket

Model

NJ.232A

Finish

Phosphate

Material

Steel

Non Sparking

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,473.58

EGP 3,473.58 Each (ex VAT)

Facom NJ.232A 3/8 in Square Impact Increaser, 36 mm Overall

EGP 3,473.58

EGP 3,473.58 Each (ex VAT)

Facom NJ.232A 3/8 in Square Impact Increaser, 36 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Type

Impact Increaser

Drive Type

Square

Overall Length

36 mm

Sub Type

Socket

Model

NJ.232A

Finish

Phosphate

Material

Steel

Non Sparking

No

Country of Origin

China