Facom 38-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 12 point

RS Stock No.: 235-0260Brand: FacomManufacturers Part No.: MODM.RL2U
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

38

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.RL2U

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 35,746.99

EGP 35,746.99 Each (ex VAT)

Facom 38-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 12 point

EGP 35,746.99

EGP 35,746.99 Each (ex VAT)

Facom 38-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Allen Key/Bit Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

38

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

MODM.RL2U

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys

Drive Type

Square

Country of Origin

Taiwan, Province Of China