Facom MODM.65J7 Series 13-Piece Combination Ratchet Spanner Set, 6 → 19 mm

RS Stock No.: 235-0257Brand: FacomManufacturers Part No.: MODM.65J7
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Ring Ratchet-Set

Series

MODM.65J7

Sizes in Set

6 → 19 mm

Number of Pieces

13

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 39,854.91

EGP 39,854.91 Each (ex VAT)

Facom MODM.65J7 Series 13-Piece Combination Ratchet Spanner Set, 6 → 19 mm

EGP 39,854.91

EGP 39,854.91 Each (ex VAT)

Facom MODM.65J7 Series 13-Piece Combination Ratchet Spanner Set, 6 → 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Ring Ratchet-Set

Series

MODM.65J7

Sizes in Set

6 → 19 mm

Number of Pieces

13

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China