Technical Document
Specifications
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Hex Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.H13
Material
Chrome Vanadium Steel
Drive Type
Hex
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 861.81
EGP 861.81 Each (ex VAT)
Facom 3/8 in Drive 13mm Drain Plug Bit, Hex Bit
1
EGP 861.81
EGP 861.81 Each (ex VAT)
Facom 3/8 in Drive 13mm Drain Plug Bit, Hex Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Drain Plug Bit
Socket Head Type
Hex Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
MB.H13
Material
Chrome Vanadium Steel
Drive Type
Hex
Country of Origin
Taiwan, Province Of China