Technical Document
Specifications
Brand
FacomSocket Size
34mm
Imperial or Metric
Metric
Drive Size
1 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
M.34SR
Overall Length
60 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
EGP 34,736.53
EGP 34,736.53 Each (ex VAT)
Facom 1 in Drive 34mm Standard Socket, 12 point, 60 mm Overall Length
1
EGP 34,736.53
EGP 34,736.53 Each (ex VAT)
Facom 1 in Drive 34mm Standard Socket, 12 point, 60 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
34mm
Imperial or Metric
Metric
Drive Size
1 in
Socket Type
Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
No
Non Sparking
Yes
Finish
Non sparking, anti-magnetic
Model
M.34SR
Overall Length
60 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China