Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
120 → 600Nm
Drive Size
3/4 in
Insert Size
14 x 18mm
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 122,782.29
EGP 122,782.29 Each (ex VAT)
Facom Click Torque Wrench, 120 → 600Nm, 3/4 in Drive, 14 x 18mm Insert
1
EGP 122,782.29
EGP 122,782.29 Each (ex VAT)
Facom Click Torque Wrench, 120 → 600Nm, 3/4 in Drive, 14 x 18mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
120 → 600Nm
Drive Size
3/4 in
Insert Size
14 x 18mm
Country of Origin
Italy