Facom 9 Drawer Wheeled Tool Chest

RS Stock No.: 235-0994Brand: FacomManufacturers Part No.: JET.9M5
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

9

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)
Stock information temporarily unavailable.

EGP 383,907.06

EGP 383,907.06 Each (ex VAT)

Facom 9 Drawer Wheeled Tool Chest

EGP 383,907.06

EGP 383,907.06 Each (ex VAT)

Facom 9 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

9

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)