Facom 8 Drawer Wheeled Tool Cabinet

RS Stock No.: 235-4943Brand: FacomManufacturers Part No.: JET.8M5PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

8

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)
Stock information temporarily unavailable.

EGP 405,389.60

EGP 405,389.60 Each (ex VAT)

Facom 8 Drawer Wheeled Tool Cabinet

EGP 405,389.60

EGP 405,389.60 Each (ex VAT)

Facom 8 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Cabinet

Number of Drawers

8

Wheeled

Yes

Length

1154mm

Width

546mm

Height

1000mm

Dimensions

1154 x 1000 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
EGP 235,361.40Each (ex VAT)