Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 278,079.70
EGP 278,079.70 Each (ex VAT)
Facom 8 Drawer Wheeled Tool Cabinet
1
EGP 278,079.70
EGP 278,079.70 Each (ex VAT)
Facom 8 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964 x 971 x 546mm
Country of Origin
France