Facom J.235 1/4 in Square Bit Holder

RS Stock No.: 794-7921Brand: FacomManufacturers Part No.: J.235
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Bit Holder

Drive Type

Square

Sub Type

Bit Holder

Model

J.235

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

1/4in Facom Snap Ring Bit Holder

Professional bit holder with a 3/8in square drive that holds 1/4in bits

For Series 1 bits with 1/4in drive
Features a standard clip for frequent removal of bits

You may be interested in
Stock information temporarily unavailable.

EGP 1,550.44

EGP 1,550.44 Each (ex VAT)

Facom J.235 1/4 in Square Bit Holder

EGP 1,550.44

EGP 1,550.44 Each (ex VAT)

Facom J.235 1/4 in Square Bit Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Bit Holder

Drive Type

Square

Sub Type

Bit Holder

Model

J.235

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

1/4in Facom Snap Ring Bit Holder

Professional bit holder with a 3/8in square drive that holds 1/4in bits

For Series 1 bits with 1/4in drive
Features a standard clip for frequent removal of bits

You may be interested in