Facom 3/8 in Drive 11mm Standard Socket, 6 point, 27 mm Overall Length

RS Stock No.: 669-8265Brand: FacomManufacturers Part No.: J.11H
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.11H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 709.92

EGP 709.92 Each (ex VAT)

Facom 3/8 in Drive 11mm Standard Socket, 6 point, 27 mm Overall Length

EGP 709.92

EGP 709.92 Each (ex VAT)

Facom 3/8 in Drive 11mm Standard Socket, 6 point, 27 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

11mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

9mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

J.11H

Overall Length

27 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

OGV 3/8 in. hexagonal profile sockets

Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.

Standards

ISO 2725-1; DIN 3124; NF ISO 2725-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more