Technical Document
Specifications
Brand
FacomTorque Wrench Type
Smart Torque Wrench
Torque Range
34 → 340Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
800 mm
Insert Size
14 x 18mm
Accuracy
±2 %
Scale Graduations
0.1Nm
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 83,535.99
EGP 83,535.99 Each (ex VAT)
Facom Smart Torque Wrench, 34 → 340Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
1
EGP 83,535.99
EGP 83,535.99 Each (ex VAT)
Facom Smart Torque Wrench, 34 → 340Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorque Wrench Type
Smart Torque Wrench
Torque Range
34 → 340Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
800 mm
Insert Size
14 x 18mm
Accuracy
±2 %
Scale Graduations
0.1Nm
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Country of Origin
Italy