Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
150 x 150 x 90mm
Measuring Range
1000Nm
Accuracy
±1 %
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 259,912.01
EGP 259,912.01 Each (ex VAT)
Facom Digital Torque Tester, 1000Nm, 150 x 150 x 90mm Drive, ±1 % Accuracy
1
EGP 259,912.01
EGP 259,912.01 Each (ex VAT)
Facom Digital Torque Tester, 1000Nm, 150 x 150 x 90mm Drive, ±1 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDigital
Yes
Drive Size
150 x 150 x 90mm
Measuring Range
1000Nm
Accuracy
±1 %
Country of Origin
United Kingdom