Facom 200mm Stainless Steel Metric Ruler

RS Stock No.: 235-7232Brand: FacomManufacturers Part No.: DELA.1052.200
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

Facom

Length

200mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 861.07

EGP 861.07 Each (ex VAT)

Facom 200mm Stainless Steel Metric Ruler

EGP 861.07

EGP 861.07 Each (ex VAT)

Facom 200mm Stainless Steel Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Length

200mm

Imperial or Metric

Metric

Material

Stainless Steel

Flexible

No

Folding

No

Country of Origin

China