Technical Document
Specifications
Brand
FacomSocket Set Type
Oil Cap Socket Set
Drive Size
3/8"
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
6 point
Ratchet Included
No
VDE/1000V Approved
No
Model
D.163-J6PB
Socket Size
24 , 27 , 30 , 32 , 36 , 38mm
Finish
Chrome
Material
Chrome Vandium Steel
Set Contents
Oil cap sockets for oil filters
Drive Type
Square
Country of Origin
Taiwan, Province Of China
EGP 11,800.79
EGP 11,800.79 Each (ex VAT)
1
EGP 11,800.79
EGP 11,800.79 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Oil Cap Socket Set
Drive Size
3/8"
Imperial or Metric
Metric
Number of Pieces
6
Socket Head Type
6 point
Ratchet Included
No
VDE/1000V Approved
No
Model
D.163-J6PB
Socket Size
24 , 27 , 30 , 32 , 36 , 38mm
Finish
Chrome
Material
Chrome Vandium Steel
Set Contents
Oil cap sockets for oil filters
Drive Type
Square
Country of Origin
Taiwan, Province Of China