Facom Oil Filter Wrench, 65 - 120mm Jaw Capacity, Metal Handle

RS Stock No.: 297-4672Brand: FacomManufacturers Part No.: D.151A
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Jaw Capacity

65 - 120mm

Wrench Type

Oil Filter Wrench

Handle Type

Metal

Finish

Anticorrosion

Material

Steel

Number of Pieces

1

Model Number

D.151A

Country of Origin

France

Product details

Self-gripping oil filter wrench

With an exclusive design involving 2 fixed legs and 1driven leg, the D.151 A automatically adapts to the filter diameter and grips it with direct power transmitted by the 3/8" drive.
Capacity: filter Ø 65 → 128 mm.

You may be interested in

EGP 11,334.46

EGP 11,334.46 Each (ex VAT)

Facom Oil Filter Wrench, 65 - 120mm Jaw Capacity, Metal Handle

EGP 11,334.46

EGP 11,334.46 Each (ex VAT)

Facom Oil Filter Wrench, 65 - 120mm Jaw Capacity, Metal Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Facom

Jaw Capacity

65 - 120mm

Wrench Type

Oil Filter Wrench

Handle Type

Metal

Finish

Anticorrosion

Material

Steel

Number of Pieces

1

Model Number

D.151A

Country of Origin

France

Product details

Self-gripping oil filter wrench

With an exclusive design involving 2 fixed legs and 1driven leg, the D.151 A automatically adapts to the filter diameter and grips it with direct power transmitted by the 3/8" drive.
Capacity: filter Ø 65 → 128 mm.

You may be interested in