Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
779mm
Width
518mm
Height
971mm
Dimensions
779 x 971 x 518mm
Country of Origin
France
Stock information temporarily unavailable.
EGP 238,275.39
EGP 238,275.39 Each (ex VAT)
Facom 6 Drawer Wheeled Tool Chest
1
EGP 238,275.39
EGP 238,275.39 Each (ex VAT)
Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
779mm
Width
518mm
Height
971mm
Dimensions
779 x 971 x 518mm
Country of Origin
France