Technical Document
Specifications
Brand
FacomMaterial
Polypropylene
Box Type
Tool Box
Length
581mm
Width
455mm
Height
381mm
Dimensions
581 x 455 x 381mm
Wheels
2 Wheels
Colour
Black
Country of Origin
Italy
EGP 128,302.07
EGP 128,302.07 Each (ex VAT)
Facom Polypropylene Tool Box 2 Wheels, 581 x 455 x 381mm
1
EGP 128,302.07
EGP 128,302.07 Each (ex VAT)
Facom Polypropylene Tool Box 2 Wheels, 581 x 455 x 381mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomMaterial
Polypropylene
Box Type
Tool Box
Length
581mm
Width
455mm
Height
381mm
Dimensions
581 x 455 x 381mm
Wheels
2 Wheels
Colour
Black
Country of Origin
Italy