Facom B.10R12AL 3/8 in Square Socket Wrench with Hinged Handle, 178 mm Overall

RS Stock No.: 236-0182Brand: FacomManufacturers Part No.: B.10R12AL
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Hinged

Drive Shape

Square

Overall Length

178 mm

VDE/1000V Approved

No

Model

B.10R12AL

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 4,960.86

EGP 4,960.86 Each (ex VAT)

Facom B.10R12AL 3/8 in Square Socket Wrench with Hinged Handle, 178 mm Overall

EGP 4,960.86

EGP 4,960.86 Each (ex VAT)

Facom B.10R12AL 3/8 in Square Socket Wrench with Hinged Handle, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

3/8 in

Handle Type

Hinged

Drive Shape

Square

Overall Length

178 mm

VDE/1000V Approved

No

Model

B.10R12AL

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China