Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 65 mm blade 5mm blade tip Screwdriver with Voltage Indicator

RS Stock No.: 191-905Brand: FacomManufacturers Part No.: AV.HT2CPB
brand-logo
View all in Mains Test Screwdrivers

Technical Document

Specifications

Brand

Facom

Blade Length

65 mm

Blade Tip Size

5mm

Overall Length

140 mm

Indicator Type

Voltage

Country of Origin

France

Stock information temporarily unavailable.

EGP 513.80

EGP 513.80 Each (ex VAT)

Facom 65 mm blade 5mm blade tip Screwdriver with Voltage Indicator

EGP 513.80

EGP 513.80 Each (ex VAT)

Facom 65 mm blade 5mm blade tip Screwdriver with Voltage Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Length

65 mm

Blade Tip Size

5mm

Overall Length

140 mm

Indicator Type

Voltage

Country of Origin

France