Facom Torx Screwdriver, T30 Tip, 125 mm Blade, 245 mm Overall

RS Stock No.: 418-791Brand: FacomManufacturers Part No.: ATXR30X125
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30

Blade Length

125 mm

Overall Length

245 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® screwdrivers for Resistorx® (safety Torx) screws

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green

You may be interested in
Stock information temporarily unavailable.

EGP 1,406.97

EGP 1,406.97 Each (ex VAT)

Facom Torx Screwdriver, T30 Tip, 125 mm Blade, 245 mm Overall

EGP 1,406.97

EGP 1,406.97 Each (ex VAT)

Facom Torx Screwdriver, T30 Tip, 125 mm Blade, 245 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30

Blade Length

125 mm

Overall Length

245 mm

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® screwdrivers for Resistorx® (safety Torx) screws

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green

You may be interested in