Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
10 mm
Blade Length
175 mm
Overall Length
300 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
EGP 2,071.64
EGP 2,071.64 Each (ex VAT)
Facom Hexagon Screwdriver, 10 mm Tip, 175 mm Blade, 300 mm Overall
1
EGP 2,071.64
EGP 2,071.64 Each (ex VAT)
Facom Hexagon Screwdriver, 10 mm Tip, 175 mm Blade, 300 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
10 mm
Blade Length
175 mm
Overall Length
300 mm
Country of Origin
Czech Republic