Technical Document
Specifications
Brand
FacomTip Type
Slotted; Phillips; Pozidriv; Hexagon
Tip Size
PH1, PH2, PZ1, PZ2
Drive Type
Hexagon
Number of Pieces
5
Blade Length
120 mm
Overall Length
225 mm
Handle Material
Bi-material
Country of Origin
Taiwan, Province Of China
Product details
Facom Ratchet Screwdriver with Bit Storage
Introducing Facoms innovative ratchet screwdriver, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. This ratchet screwdriver was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard screwdrivers. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
This screwdriver features a high quality and high efficiency 45-tooth ratchet with low blade return torque for faster, more accurate screwing and longer tool life
Partial bit holder storage is integrated into the Protwist hollow-section handle, allowing for convenient transportation of bits, as well as protection
The powerful magnetic adapter allows the magnet to securely hold the bit and screw without the issue of it loosening or dislodging while working
Innovative one-handed selector ring offering 3 settings (screw, unscrew and tighten) to allow for easier work within confined spaces where two hands are unable to fit for adjustment
The bi-material ergonomically designed handle offers comfortable, but powerful screwing action, even when in use for long periods of time
Further bits come in a handy storage unit that is interchangeable within the handle of the screwdriver
Unique design of ratchet screwdrivers allows them for working in very tight spaces as only few degrees of movement is required to operate. These are a toolbox essential tools that will make quick work of any stubborn fasteners. They are generally interchangeable with multi-bits depending on the need of the fastener. Ratchet screwdrivers are essential tools for:
Mechanics
Engineers
Plumbers
Electricians
DIY Enthusiasts
What does this screwdriver come with?
1x Ratchet Screwdriver
1x Storage unit with 7x screw bits – 4mm and 6.5mm Flat Head, PH1 and PH2, PZ1 and PZ2, 4mm and 6mm Hollow Hex Screws
1x Storage unit with 7x Resistorx bits - EXR.110, EXR.115, EXR.120, EXR.125, EXR.127, EXR.130 and EXR.140
EGP 3,815.23
EGP 3,815.23 Each (ex VAT)
1
EGP 3,815.23
EGP 3,815.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTip Type
Slotted; Phillips; Pozidriv; Hexagon
Tip Size
PH1, PH2, PZ1, PZ2
Drive Type
Hexagon
Number of Pieces
5
Blade Length
120 mm
Overall Length
225 mm
Handle Material
Bi-material
Country of Origin
Taiwan, Province Of China
Product details
Facom Ratchet Screwdriver with Bit Storage
Introducing Facoms innovative ratchet screwdriver, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. This ratchet screwdriver was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard screwdrivers. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
This screwdriver features a high quality and high efficiency 45-tooth ratchet with low blade return torque for faster, more accurate screwing and longer tool life
Partial bit holder storage is integrated into the Protwist hollow-section handle, allowing for convenient transportation of bits, as well as protection
The powerful magnetic adapter allows the magnet to securely hold the bit and screw without the issue of it loosening or dislodging while working
Innovative one-handed selector ring offering 3 settings (screw, unscrew and tighten) to allow for easier work within confined spaces where two hands are unable to fit for adjustment
The bi-material ergonomically designed handle offers comfortable, but powerful screwing action, even when in use for long periods of time
Further bits come in a handy storage unit that is interchangeable within the handle of the screwdriver
Unique design of ratchet screwdrivers allows them for working in very tight spaces as only few degrees of movement is required to operate. These are a toolbox essential tools that will make quick work of any stubborn fasteners. They are generally interchangeable with multi-bits depending on the need of the fastener. Ratchet screwdrivers are essential tools for:
Mechanics
Engineers
Plumbers
Electricians
DIY Enthusiasts
What does this screwdriver come with?
1x Ratchet Screwdriver
1x Storage unit with 7x screw bits – 4mm and 6.5mm Flat Head, PH1 and PH2, PZ1 and PZ2, 4mm and 6mm Hollow Hex Screws
1x Storage unit with 7x Resistorx bits - EXR.110, EXR.115, EXR.120, EXR.125, EXR.127, EXR.130 and EXR.140