Facom Hand Crimp Tool for Open Barrel Terminals

RS Stock No.: 344-3321Brand: FacomManufacturers Part No.: 985757
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Facom

Product Type

Crimp Tool

For Use With

Open Barrel Terminals

Operation

Hand

Country of Origin

France

Product details

Facom Production Crimping Pliers

Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.

The Facom Production Crimping Pliers are available in 4 options to choose from:

• Facom 985753 for INSULATED TERMINALS - 344-3292
• Facom 985966 for TUBULAR TERMINALS - 344-3309
• Facom 985755 for CABLE ENDs - 344-3315
• Facom 985757 for OPEN BARREL TERMINALS - 344-3321

Features and Benefits:

Facom 985753 (344-3292):
• Extended handle for 2-hand grip
• Disengaging possible during crimping
• Double crimping of the terminal
• 3 cavity die:
- Red cavity: 0.5 to 1 mm²
- Blue cavity: 1.5 to 2.5 mm²
- Yellow cavity: 4 to 6 mm²
• Comfort grip

Facom 985966 (344-3309):
• Ratchet pliers with the possibility of unlocking in case of mishandling
• Extended handle for 2-hand grip
• Capacity 4 to 10 mm²
• Comfort grip

Facom 985755 (344-3315):
Easy release in the event of incorrect operation
Comfortable grips
Capacity: 0.5 – 6mm
Number of patterns: 5

Facom 985757 (344-3321):
• Die with 3 cavities for open core terminals with 1.5; 2.5 and 6 mm² sections
• Capacity 1.5 to 6 mm²
• Length: 195 mm
• Weight: 250 g

Typical Applications:

• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQs:

What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

EGP 40,908.99

EGP 40,908.99 Each (ex VAT)

Facom Hand Crimp Tool for Open Barrel Terminals

EGP 40,908.99

EGP 40,908.99 Each (ex VAT)

Facom Hand Crimp Tool for Open Barrel Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Crimp Tool

For Use With

Open Barrel Terminals

Operation

Hand

Country of Origin

France

Product details

Facom Production Crimping Pliers

Introducing the professional crimping pliers from Facom that offer a robust and comfortable solution for work on insulated crimp connectors. Manufactured from ultra-durable materials, these crimpers, ensure the safety of use and high performance. Ergonomically shaped handles offer maximum comfort even when in operation for a long period of time. Crimping tool, cutter, strippers are an essential tool that should be in every kit.

The Facom Production Crimping Pliers are available in 4 options to choose from:

• Facom 985753 for INSULATED TERMINALS - 344-3292
• Facom 985966 for TUBULAR TERMINALS - 344-3309
• Facom 985755 for CABLE ENDs - 344-3315
• Facom 985757 for OPEN BARREL TERMINALS - 344-3321

Features and Benefits:

Facom 985753 (344-3292):
• Extended handle for 2-hand grip
• Disengaging possible during crimping
• Double crimping of the terminal
• 3 cavity die:
- Red cavity: 0.5 to 1 mm²
- Blue cavity: 1.5 to 2.5 mm²
- Yellow cavity: 4 to 6 mm²
• Comfort grip

Facom 985966 (344-3309):
• Ratchet pliers with the possibility of unlocking in case of mishandling
• Extended handle for 2-hand grip
• Capacity 4 to 10 mm²
• Comfort grip

Facom 985755 (344-3315):
Easy release in the event of incorrect operation
Comfortable grips
Capacity: 0.5 – 6mm
Number of patterns: 5

Facom 985757 (344-3321):
• Die with 3 cavities for open core terminals with 1.5; 2.5 and 6 mm² sections
• Capacity 1.5 to 6 mm²
• Length: 195 mm
• Weight: 250 g

Typical Applications:

• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQs:

What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and the terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).