Facom T Shape Metric Hex Key, 10mm

RS Stock No.: 188-3664Brand: FacomManufacturers Part No.: 84TZSA.10
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

10mm

Shape

T

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Short or Long Arm

Long, Short

Finish

Phosphate

Material

Silicon Steel

Model Number

84TZSA.10

Country of Origin

France

Stock information temporarily unavailable.

EGP 1,919.30

EGP 1,919.30 Each (ex VAT)

Facom T Shape Metric Hex Key, 10mm

EGP 1,919.30

EGP 1,919.30 Each (ex VAT)

Facom T Shape Metric Hex Key, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

10mm

Shape

T

Tip Type

Ball End Hexagon

Short or Long Arm

Short

Short or Long Arm

Long, Short

Finish

Phosphate

Material

Silicon Steel

Model Number

84TZSA.10

Country of Origin

France