Facom L Shape Metric Hex Key, 23mm

RS Stock No.: 236-1305Brand: FacomManufacturers Part No.: 82H.23IMPA: 611262
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

23mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Country of Origin

France

Stock information temporarily unavailable.

EGP 4,352.99

EGP 4,352.99 Each (ex VAT)

Facom L Shape Metric Hex Key, 23mm

EGP 4,352.99

EGP 4,352.99 Each (ex VAT)

Facom L Shape Metric Hex Key, 23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

23mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Silicon Steel

Country of Origin

France