Facom 812AMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Accuracy

RS Stock No.: 236-1272Brand: FacomManufacturers Part No.: 812A
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Brand

Facom

Maximum Measurement

10mm

Accuracy

0.01 mm

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 78,019.91

EGP 78,019.91 Each (ex VAT)

Facom 812AMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Accuracy

EGP 78,019.91

EGP 78,019.91 Each (ex VAT)

Facom 812AMetric Dial Indicator, 0 → 10 mm Measurement Range, 0.01 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Maximum Measurement

10mm

Accuracy

0.01 mm

Measurement Range

0 → 10 mm

Imperial or Metric

Metric

Country of Origin

China

You may be interested in