Facom 250 mm Fixer Concreters' Nippers

RS Stock No.: 191-4118Brand: FacomManufacturers Part No.: 495A.25EL
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Facom

Cutting Capacity

4.5 mm

Overall Length

250 mm

Pincer Type

Fixer

Country of Origin

France

You may be interested in
RS PRO 250 mm Concreter Pincers
EGP 1,966.18Each (ex VAT)
Stock information temporarily unavailable.

EGP 3,112.56

EGP 3,112.56 Each (ex VAT)

Facom 250 mm Fixer Concreters' Nippers

EGP 3,112.56

EGP 3,112.56 Each (ex VAT)

Facom 250 mm Fixer Concreters' Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 250 mm Concreter Pincers
EGP 1,966.18Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Cutting Capacity

4.5 mm

Overall Length

250 mm

Pincer Type

Fixer

Country of Origin

France

You may be interested in
RS PRO 250 mm Concreter Pincers
EGP 1,966.18Each (ex VAT)