Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
22mm
Overall Length
135 mm
Non Sparking
Yes
Double Ended
No
Imperial or Metric
Metric
Country of Origin
China
Stock information temporarily unavailable.
EGP 10,251.98
EGP 10,251.98 Each (ex VAT)
Facom Slogging Spanner, 22mm, Metric, 135 mm Overall
1
EGP 10,251.98
EGP 10,251.98 Each (ex VAT)
Facom Slogging Spanner, 22mm, Metric, 135 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
22mm
Overall Length
135 mm
Non Sparking
Yes
Double Ended
No
Imperial or Metric
Metric
Country of Origin
China