Facom Slogging Spanner, 19mm, Metric, 125 mm Overall

RS Stock No.: 235-0158Brand: FacomManufacturers Part No.: 49.19SR
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

19mm

Overall Length

125 mm

Non Sparking

Yes

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

EGP 9,823.96

EGP 9,823.96 Each (ex VAT)

Facom Slogging Spanner, 19mm, Metric, 125 mm Overall

EGP 9,823.96

EGP 9,823.96 Each (ex VAT)

Facom Slogging Spanner, 19mm, Metric, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

19mm

Overall Length

125 mm

Non Sparking

Yes

Double Ended

No

Imperial or Metric

Metric

Country of Origin

China