Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
178 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
467B
Distrelec Product Id
30123934
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,002.42
EGP 2,002.42 Each (ex VAT)
Facom 467B Series Combination Ratchet Spanner, 13mm, Metric, Double Ended, 178 mm Overall
1
EGP 2,002.42
EGP 2,002.42 Each (ex VAT)
Facom 467B Series Combination Ratchet Spanner, 13mm, Metric, Double Ended, 178 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
178 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
467B
Distrelec Product Id
30123934
Country of Origin
Taiwan, Province Of China