Facom 44 Series Double Ended Open Spanner, 8mm, Metric, Double Ended, 137 mm Overall

RS Stock No.: 235-7631Brand: FacomManufacturers Part No.: 44.8X9SLS
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

8 mm, 9mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

137 mm

Double Ended

Yes

Series

44

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

EGP 1,840.76

EGP 1,840.76 Each (ex VAT)

Facom 44 Series Double Ended Open Spanner, 8mm, Metric, Double Ended, 137 mm Overall

EGP 1,840.76

EGP 1,840.76 Each (ex VAT)

Facom 44 Series Double Ended Open Spanner, 8mm, Metric, Double Ended, 137 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Spanner Type

Open Ended Spanner

Metric Size

8 mm, 9mm

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

137 mm

Double Ended

Yes

Series

44

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China