Facom Double Ended Open Spanner, 1 1/8in, Imperial, Double Ended, 318 mm Overall
RS Stock No.: 235-7624Brand: FacomManufacturers Part No.: 44.1P1/8X1P1/4Distrelec Article No.: 30422649

Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
1 1/8 in, 1 1/4in
Finish
Chrome
Overall Length
318 mm
Double Ended
Yes
Imperial or Metric
Imperial
Distrelec Product Id
30422649
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 3,133.11
EGP 3,133.11 Each (ex VAT)
Facom Double Ended Open Spanner, 1 1/8in, Imperial, Double Ended, 318 mm Overall
1
EGP 3,133.11
EGP 3,133.11 Each (ex VAT)
Facom Double Ended Open Spanner, 1 1/8in, Imperial, Double Ended, 318 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
1 1/8 in, 1 1/4in
Finish
Chrome
Overall Length
318 mm
Double Ended
Yes
Imperial or Metric
Imperial
Distrelec Product Id
30422649
Country of Origin
Taiwan, Province Of China