Facom 440 Series Combination Spanner, 13mm, Metric, Double Ended, 170 mm Overall

RS Stock No.: 476-135Brand: FacomManufacturers Part No.: 440.13IMPA: 610769Distrelec Article No.: 30409430
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

13mm

Material

Alloy Steel

Finish

Satin Chrome

Overall Length

170 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

440

Distrelec Product Id

30409430

Country of Origin

Taiwan, Province Of China

Product details

Series 440 combination spanners

Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050

Stock information temporarily unavailable.

EGP 817.00

EGP 817.00 Each (ex VAT)

Facom 440 Series Combination Spanner, 13mm, Metric, Double Ended, 170 mm Overall

EGP 817.00

EGP 817.00 Each (ex VAT)

Facom 440 Series Combination Spanner, 13mm, Metric, Double Ended, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

13mm

Material

Alloy Steel

Finish

Satin Chrome

Overall Length

170 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

440

Distrelec Product Id

30409430

Country of Origin

Taiwan, Province Of China

Product details

Series 440 combination spanners

Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050